There are no models available for this part yet.
Overview of 58425-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68758-425HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. | |
68458-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 25 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 58425-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W9668
|
Newark | Punches&dies 75 Die Tnc Hex Crimp |Amp Te Connectivity 58425-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.8400 / $394.2200 | Buy Now | |
DISTI #
97F8525
|
Newark | Crimp Die Set, 354940-1 Crimp Tool, Crimp Die Applications:75-Ohm Hex Crimp Bnc & Tnc Plug Connectors, For Use With:Tyco 354940-1 Pro-Crimper Ii Hand Tool Frame Assembly, Product Range:Te Connectivity/Amp 584 Rohs Compliant: Na |Amp Te Connectivity 58425-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.9800 / $371.6200 | Buy Now | |
DISTI #
3937-58425-1-ND
|
DigiKey | DIESET HEXCRIMP RG62, 59 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$706.9100 | Buy Now | |
DISTI #
A9992-ND
|
DigiKey | DIESET HEXCRIMP RG62, 59 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.9010 | Buy Now | |
DISTI #
58425-1
|
Avnet Americas | Connector Accessories 75-Ohm Hex Crimp Die Set Assembly - Bulk (Alt: 58425-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$298.2096 / $358.8624 | Buy Now | |
DISTI #
571-584251
|
Mouser Electronics | Punches & Dies 75 DIE TNC HEX CRIMP | 9 |
|
$342.2500 / $534.4500 | Buy Now | |
DISTI #
AMP58425-1
|
Heilind Electronics | DIE,COAX 213/255X042 SQ IS9657 | Americas - 0 in Stock |
|
$341.1720 / $379.0800 | Buy Now | |
Onlinecomponents.com | DIE,COAX 213/255X042 SQ IS9657 |
15 Partner Stock |
|
$351.3100 / $380.0900 | Buy Now | ||
DISTI #
14011350
|
Verical | Common Compatible Shoulder Die Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$334.8500 / $354.9400 | Buy Now | |
DISTI #
584251-TEC
|
TME | 58425-1 Min Qty: 1 | 15 |
|
$248.4378 / $298.1254 | Buy Now |
CAD Models for 58425-1 by TE Connectivity
Part Data Attributes for 58425-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|