Part Details for 58425-2 by TE Connectivity
Overview of 58425-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 58425-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8526
|
Newark | Crimp Die Set, 354940-1 Crimp Tool, Crimp Die Applications:Coaxial Connectors, For Use With:Tyco 354940-1 Pro-Crimper Ii Hand Tool Frame Assembly, Product Range:Te Connectivity/Amp 584, Crimp Size:4.52Mm, 3.25Mm, 1.07Mm Rohs Compliant: Na |Amp Te Connectivity 58425-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.6700 / $327.9600 | Buy Now |
DISTI #
A9993-ND
|
DigiKey | DIESET HEXCRIMP RG179, 161, 187 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$317.4300 / $339.3200 | Buy Now |
DISTI #
58425-2
|
Avnet Americas | Connector Accessories 75-Ohm Hex Crimp Die Set Assembly - Bulk (Alt: 58425-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$256.6500 / $308.8500 | Buy Now |
DISTI #
571-584252
|
Mouser Electronics | Punches & Dies 75 DIE TNC HEX CRIMP | 9 |
|
$304.4900 / $337.1000 | Buy Now |
DISTI #
AMP58425-2
|
Heilind Electronics | DIE,COAX 128/178X042 SQ IS9657 | Americas - 0 in Stock |
|
$293.6250 / $326.2501 | Buy Now |
|
Onlinecomponents.com | DIE,COAX 128/178X042 SQ IS9657 |
4 In Stock |
|
$302.3600 / $330.4900 | Buy Now |
DISTI #
58425-2
|
TTI | Punches & Dies 75 DIE TNC HEX CRIMP Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$293.6200 | Buy Now |
DISTI #
AMP58425-2
|
Interstate Connecting Components | DIE,COAX 128/178X042 SQ IS9657 | 0 |
|
$293.6250 / $326.2501 | Buy Now |
DISTI #
58425-2
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
58425-2
|
Avnet Abacus | Connector Accessories 75-Ohm Hex Crimp Die Set Assembly (Alt: 58425-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 58425-2
58425-2 CAD Models
58425-2 Part Data Attributes
|
58425-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58425-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |