Part Details for 58431 SL002 by Alpha Wire
Overview of 58431 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58431 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5129
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 500Ft, 150V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 58431 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,099.7100 | Buy Now |
DISTI #
58431SL002-ND
|
DigiKey | CABLE 2COND 18AWG SLATE SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7873 | Buy Now |
DISTI #
602-58431-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$870.5500 | Order Now |
DISTI #
73596203
|
RS | Multiconductor Plenum Cable, 2C, 18 AWG, Stranded, Foil Shield, PLM-PVC, Gray | Alpha Wire 58431 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,077.6100 / $1,273.5500 | RFQ |