Part Details for 58442-1 by TE Connectivity
Overview of 58442-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-202-72LF | Amphenol Communications Solutions | BERGSTIK | |
75844-201-72LF | Amphenol Communications Solutions | BERGSTIK | |
75844-222-72LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 58442-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B6146
|
Newark | Terminating Head, For Use With:Discrete Mta-100 Receptacles, Crimp Application:Connectors, Crimp Size:28Awg To 22Awg Rohs Compliant: Na |Amp Te Connectivity 58442-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,474.5600 / $1,566.7200 | Buy Now |
DISTI #
A9973-ND
|
DigiKey | TOOL HEAD ASSEMBLY RCPT MTA 100 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3 In Stock |
|
$1,570.7520 / $1,628.9300 | Buy Now |
DISTI #
58442-1
|
Avnet Americas | Connector Accessories 100 POS RCP Bench Mount Power - Bulk (Alt: 58442-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1,359.3600 / $1,635.8400 | Buy Now |
DISTI #
571-584421
|
Mouser Electronics | Crimpers / Crimping Tools .100 INTRCHNG HEAD FEED THRU | 3 |
|
$1,570.7500 / $1,628.9300 | Buy Now |
|
Future Electronics | HD ASSY MTA 100 FD THRU IS9603 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1,589.2000 | Buy Now |
DISTI #
AMP58442-1
|
Heilind Electronics | HD ASSY MTA 100 FD THRU IS9603 | Americas - 1 in Stock7 On Order |
|
$1,368.5760 / $1,728.0000 | Buy Now |
|
Onlinecomponents.com | Terminating Head for MTA-100 Feed Thru Receptacle Connectors. Used with 58074-1 (Manual) or 58075-1 (Pneumatic) Pistol Grip Handle |
4 In Stock |
|
$1,383.4400 / $1,589.2000 | Buy Now |
DISTI #
58442-1
|
TTI | Crimpers / Crimping Tools .100 INTRCHNG HEAD FEED THRU Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,655.8700 | Buy Now |
DISTI #
AMP58442-1
|
Interstate Connecting Components | HD ASSY MTA 100 FD THRU IS9603 | 15 On Order |
|
$1,368.5760 / $1,728.0000 | Buy Now |
DISTI #
58442-1
|
Avnet Abacus | Connector Accessories 100 POS RCP Bench Mount Power (Alt: 58442-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 58442-1
58442-1 CAD Models
58442-1 Part Data Attributes
|
58442-1
TE Connectivity
Buy Now
|
Compare Parts:
58442-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |