Part Details for 5846 by Adafruit Industries
Overview of 5846 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 44 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-028LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 52 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 5846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1991
|
Newark | Adafruit 3.5 Tft 320X480 With Capacitive Touch Breakout Board - Eyespi |Adafruit 5846 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8300 / $55.1000 | Buy Now |
DISTI #
1528-5846-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9500 | Buy Now |
DISTI #
485-5846
|
Mouser Electronics | Display Development Tools Adafruit 3.5 TFT 320x480 with Capacitive Touch Breakout Board - EYESPI RoHS: Compliant | 0 |
|
$39.9500 | Order Now |