Part Details for 58508-1 by TE Connectivity
Overview of 58508-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6267
|
Newark | Crimp Tool, Ratchet, 22-10Awg, Crimp Tool Type:Ratchet, For Use With:Amp 22-10Awg Budget Terminals & Butt Splices, Product Range:Pro-Crimper Iii Series Rohs Compliant: Na |Amp Te Connectivity 58508-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$735.9700 / $762.8300 | Buy Now |
DISTI #
A31882-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$731.4790 / $785.6600 | Buy Now |
DISTI #
3937-58508-1-ND
|
DigiKey | TOOL HAND CRIMPER 10-22AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,272.8364 / $1,502.6500 | Buy Now |
DISTI #
58508-1
|
Avnet Americas | Pro-Crimper HD TL W/Die Budget - Bulk (Alt: 58508-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-58508-1
|
Mouser Electronics | Crimpers / Crimping Tools PRO-CRIMPER W/DIE | 2 |
|
$714.6300 / $780.8000 | Buy Now |
DISTI #
AMP58508-1
|
Heilind Electronics | PRO-CRIMPER HD TL W/DIE BUDGET | Americas - 2 in Stock |
|
$634.9396 / $707.5318 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP 22 to 10 AWG Budget Terminals & Butt Splices - PRO-CRIMPER III Series. |
2 In Stock |
|
$706.5000 / $749.2500 | Buy Now |
DISTI #
58508-1
|
TTI | Crimpers / Crimping Tools PRO-CRIMPER W/DIE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$651.1500 / $721.0600 | Buy Now |
DISTI #
AMP58508-1
|
Interstate Connecting Components | PRO-CRIMPER HD TL W/DIE BUDGET | 0 |
|
$634.9396 / $707.5318 | Buy Now |
DISTI #
58508-1
|
Avnet Abacus | Pro-Crimper HD TL W/Die Budget (Alt: 58508-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 58508-1
58508-1 CAD Models
58508-1 Part Data Attributes
|
58508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58508-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |