Part Details for 5851-SL005 by Alpha Wire
Overview of 5851-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5851-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$74.4400 / $92.1200 | Buy Now |
DISTI #
5851-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, dark grey, 600V, 30.5m Min Qty: 1 | 5 |
|
$27.4000 / $39.1400 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$74.4400 / $92.1200 | Buy Now |