Part Details for 5851-VI001 by Alpha Wire
Overview of 5851-VI001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85851-226LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85851-230LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85851-128LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod |
Price & Stock for 5851-VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Violet - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$567.2000 / $601.0700 | Buy Now |
DISTI #
5851-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, violet, 600V, 305m Min Qty: 1 | 0 |
|
$177.2000 / $227.8300 | RFQ |
|
Master Electronics | Violet - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$567.2000 / $601.0700 | Buy Now |