There are no models available for this part yet.
Overview of 5851-YL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85851-226LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85851-230LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85851-128LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod |
Price & Stock for 5851-YL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Yellow - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$551.8800 / $583.6400 | Buy Now | ||
DISTI #
5851-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, yellow, 600V, 305m Min Qty: 1 | 0 |
|
$177.2000 | RFQ | |
Master Electronics | Yellow - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$551.8800 / $583.6400 | Buy Now |