Part Details for 5851-YL005 by Alpha Wire
Overview of 5851-YL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85851-226LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85851-230LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85851-128LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod |
Price & Stock for 5851-YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Yellow - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 26 Factory Stock |
|
$78.9100 / $97.6500 | Buy Now |
DISTI #
5851-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, yellow, 600V, 30.5m Min Qty: 1 | 4 |
|
$31.5000 / $45.0000 | Buy Now |
|
Master Electronics | Yellow - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 26 Factory Stock |
|
$78.9100 / $97.6500 | Buy Now |