Part Details for 5852-BK001 by Alpha Wire
Overview of 5852-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5852-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock 110 Factory Stock |
|
$539.4600 / $568.7000 | Buy Now |
DISTI #
5852-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, black, 600V, 305m Min Qty: 1 | 5 |
|
$191.2100 / $245.8400 | Buy Now |
|
Master Electronics | Black - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock 110 Factory Stock |
|
$539.4600 / $568.7000 | Buy Now |