Part Details for 5852 by Adafruit Industries
Overview of 5852 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95852HIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms | |
2SC5852 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
ISL95852AHIZ-T | Renesas Electronics Corporation | Integrated Power Management IC for IMVP8™ Platforms |
Price & Stock for 5852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9153
|
Newark | Round Rgb 666 Ttl Tft Display - 2.8 480X480 - No Touch - Tl028Wvc01-B1621A |Adafruit 5852 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8500 / $52.6100 | Buy Now |
DISTI #
1528-5852-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.8" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
42 In Stock |
|
$34.9500 | Buy Now |
DISTI #
485-5852
|
Mouser Electronics | TFT Displays & Accessories Round RGB 666 TTL TFT Display - 2.8 480x480 - No Touch - TL028WVC01-B1621A RoHS: Compliant | 0 |
|
$34.9500 | Order Now |
Part Details for 5852
5852 CAD Models
5852 Part Data Attributes
|
5852
Adafruit Industries
Buy Now
|
Compare Parts:
5852
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |