Part Details for 58521-2 by TE Connectivity
Overview of 58521-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 58521-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4318
|
Newark | Punches & Dies Pro-Crimper Die |Amp Te Connectivity 58521-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$511.2300 / $577.2800 | Buy Now |
DISTI #
16H0568
|
Newark | Pro-Crimper Die |Amp Te Connectivity 58521-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.4800 / $501.5200 | Buy Now |
DISTI #
A141948-ND
|
DigiKey | TOOL DIE SET FOR PRO-CRIMPER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$510.1710 / $546.6100 | Buy Now |
DISTI #
58521-2
|
Avnet Americas | Die Assembly Used With Crimping Tool - Bulk (Alt: 58521-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$425.7440 / $512.3360 | Buy Now |
DISTI #
571-58521-2
|
Mouser Electronics | Punches & Dies PRO-CRIMPER DIE | 2 |
|
$494.0300 / $557.5500 | Buy Now |
DISTI #
AMP58521-2
|
Heilind Electronics | PRO-CRIMPER DIE | Americas - 0 in Stock |
|
$456.6375 / $541.2001 | Buy Now |
|
Onlinecomponents.com | PRO-CRIMPER DIE |
3 Partner Stock |
|
$428.2800 / $607.1300 | Buy Now |
DISTI #
35839507
|
Verical | Crimper Die Set Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$487.6300 / $506.7500 | Buy Now |
DISTI #
74082458
|
Verical | Crimper Die Set Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$515.4286 | Buy Now |
DISTI #
58521-2
|
TTI | Punches & Dies PRO-CRIMPER DIE Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$456.6400 / $481.6600 | Buy Now |
Part Details for 58521-2
58521-2 CAD Models
58521-2 Part Data Attributes
|
58521-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58521-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |