Part Details for 58529-1 (ALTERNATE: 58529-1) by TE Connectivity
Overview of 58529-1 (ALTERNATE: 58529-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58529-1 (ALTERNATE: 58529-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70089967
|
RS | Pro-Crimper III Crimp Tool, Ampseal Contacts,20-16 AWG, Strip Length 0.2" (5.08mm) | TE Connectivity 58529-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11 |
|
$290.3600 / $312.2100 | Buy Now |