Part Details for 5853 BK001 by Alpha Wire
Overview of 5853 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
ISL95853AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853IRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5853 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7542
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:0.142Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5853 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$733.0400 | Buy Now |
DISTI #
5853BK001-ND
|
DigiKey | HOOK-UP STRND 26AWG BLACK 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
29 In Stock |
|
$620.9760 / $725.2000 | Buy Now |
DISTI #
602-5853-1000-02
|
Mouser Electronics | Hook-up Wire 26 AWG 7/34 600V, PTFE 1000 ft Spool, Black RoHS: Compliant | 6 |
|
$620.9700 / $675.1500 | Buy Now |
DISTI #
70135487
|
RS | Hook-Up Wire, Copper, 26 AWG, 7x34, Black TFE insulated, -60 to +200C, 600V | Alpha Wire 5853 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$653.3300 / $702.5100 | RFQ |
DISTI #
5853-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, black, 600V, 305m Min Qty: 1 | 0 |
|
$210.5300 / $270.6800 | RFQ |
Part Details for 5853 BK001
5853 BK001 CAD Models
5853 BK001 Part Data Attributes
|
5853 BK001
Alpha Wire
Buy Now
|
Compare Parts:
5853 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |