Part Details for 5853 RD005 by Alpha Wire
Overview of 5853 RD005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95853AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853IRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853AHRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5853 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7524
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Red, 600V, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:0.142Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5853 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$98.5700 / $105.4600 | Buy Now |
DISTI #
A5853R-100-ND
|
DigiKey | HOOK-UP STRND 26AWG RED 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
64 In Stock |
|
$91.6722 / $121.8400 | Buy Now |
DISTI #
602-5853-100-03
|
Mouser Electronics | Hook-up Wire 26 AWG 7/34 600V, PTFE 100 ft Spool, Red RoHS: Compliant | 79 |
|
$91.6000 / $91.6700 | Buy Now |
DISTI #
70135478
|
RS | Hook-Up Wire, Copper, 26 AWG, 7x34, Red TFE insulated, -60 to +200C, 600V | Alpha Wire 5853 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 10 |
|
$89.8100 / $92.5900 | Buy Now |
|
Quest Components | 13 |
|
$138.0400 / $162.4000 | Buy Now | |
DISTI #
5853-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, red, 600V, 30.5m, 100ft Min Qty: 1 | 12 |
|
$38.1700 / $54.5300 | Buy Now |
Part Details for 5853 RD005
5853 RD005 CAD Models
5853 RD005 Part Data Attributes
|
5853 RD005
Alpha Wire
Buy Now
|
Compare Parts:
5853 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |