Part Details for 5853/19 WH005 by Alpha Wire
Overview of 5853/19 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5853/19 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8176
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper, White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:0.155Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5853/19 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$105.1000 / $141.4200 | Buy Now |
DISTI #
5853/19WH005-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
13 In Stock |
|
$102.7791 / $141.4300 | Buy Now |
DISTI #
602-5853/19-100-01
|
Mouser Electronics | Hook-up Wire 26AWG 19/38 PTFE 100ft SPOOL WHT RoHS: Compliant | 16 |
|
$103.3000 / $141.4200 | Buy Now |
DISTI #
71186084
|
RS | Hook-Up Wire, 26 AWG, 19/38, White | Alpha Wire 5853/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$151.6600 / $178.4200 | RFQ |
DISTI #
5853/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, white, 600V, 30.5m Min Qty: 1 | 4 |
|
$34.5400 / $49.3400 | Buy Now |