Part Details for 5853/19 SL001 by Alpha Wire
Overview of 5853/19 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5853/19 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9075
|
Newark | Wire, Hook Up, 26 Awg, 0.155 Mm , 600 V, Slate, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 5853/19 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$726.7500 / $832.8500 | Buy Now |
DISTI #
5853/19SL001-ND
|
DigiKey | HOOK-UP STRND 26AWG SLATE 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
4 In Stock |
|
$705.5300 / $804.3600 | Buy Now |
DISTI #
602-5853/19-1000-09
|
Mouser Electronics | Hook-up Wire 5853/19 SLATE 1000 F T RoHS: Compliant | 1 |
|
$705.5300 / $773.8900 | Buy Now |
DISTI #
73559971
|
RS | Hook-Up Wire,26 AWG, Conductor, PTFE Insulated, Stranded, Slate | Alpha Wire 5853/19 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$804.3600 | RFQ |
DISTI #
5853/19-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PTFE, dark grey, 600V, 305m Min Qty: 1 | 1 |
|
$257.0700 / $330.5200 | Buy Now |