Part Details for 58530-2 by TE Connectivity
Overview of 58530-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 58530-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B1250
|
Newark | Crimp Die, 58530-1 Crimp Tool, Crimp Die Applications:Ultra-Fast Faston Receptacle Connectors, For Use With:Tyco 58530-1 Pro-Crimper Iii Hand Tool Assembly, Product Range:-, Crimp Application:Contacts, Crimp Size:12Awg To 10Awg Rohs Compliant: Na |Amp Te Connectivity 58530-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.4000 / $185.7600 | Buy Now |
DISTI #
A9923-ND
|
DigiKey | DIE SET 12-10 AWG UNI-MATE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$183.4290 / $196.0800 | Buy Now |
DISTI #
58530-2
|
Avnet Americas | Connector Accessories Pin/Socket Terminals Die Set Tool - Bulk (Alt: 58530-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$148.6800 / $178.9200 | Buy Now |
DISTI #
571-585302
|
Mouser Electronics | Punches & Dies PROCRIMPER DIE | 5 |
|
$174.1400 / $188.0800 | Buy Now |
DISTI #
73569188
|
RS | PROCRIMPER DIE | TE Connectivity 58530-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$209.2300 | RFQ |
|
Future Electronics | ProCrimper III (58530- 1) Hand Crimping Tool Die Assembly RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$166.8100 | Buy Now |
DISTI #
AMP58530-2
|
Heilind Electronics | PROCRIMPER DIE | Americas - 0 in Stock |
|
$170.1000 / $189.0000 | Buy Now |
|
Onlinecomponents.com | PROCRIMPER DIE |
9 In Stock |
|
$163.5100 / $179.8300 | Buy Now |
DISTI #
58530-2
|
TTI | Punches & Dies PROCRIMPER DIE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$167.6000 / $181.4500 | Buy Now |
DISTI #
58530-2
|
Avnet Americas | Connector Accessories Pin/Socket Terminals Die Set Tool - Bulk (Alt: 58530-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$148.6800 / $178.9200 | Buy Now |