Part Details for 58536B by Microchip Technology Inc
Overview of 58536B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 58536B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58536B
|
Microchip Technology Inc | 1:4 GNSS L1 DIST AMP/ACTIVE SPLITTER, Projected EOL: 2049-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,320.0000 | Buy Now |
Part Details for 58536B
58536B CAD Models
58536B Part Data Attributes
|
58536B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
58536B
Microchip Technology Inc
Splitter, 1000MHz Min, 2000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):30 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | NO | |
VSWR-Max | 2 |