Part Details for 5854 BR005 by Alpha Wire
Overview of 5854 BR005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95854HRZ-TK | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ-T | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5854 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8207
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Brown, 600V, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.242Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$123.5100 / $166.1900 | Buy Now |
DISTI #
3937-5854BR005-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$319.7800 | Buy Now |
DISTI #
5854BR005-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
10 In Stock |
|
$120.7798 / $157.5900 | Buy Now |
DISTI #
602-5854-100-07
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 600V, PTFE 100 ft Spool, Brown RoHS: Compliant | 21 |
|
$120.7800 / $156.8000 | Buy Now |
DISTI #
70135601
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Brown TFE insulated, -60 to +200C | Alpha Wire 5854 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$144.1200 / $158.3800 | RFQ |
DISTI #
51508449
|
Verical | Hook-up Wire 24AWG 30.48m 1.14mm Silver Plated Copper Brown 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1414 | Americas - 2 |
|
$151.6580 / $194.6100 | Buy Now |
DISTI #
5854-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, brown, 600V, 30.5m Min Qty: 1 | 4 |
|
$47.5500 / $67.9300 | Buy Now |
Part Details for 5854 BR005
5854 BR005 CAD Models
5854 BR005 Part Data Attributes
|
5854 BR005
Alpha Wire
Buy Now
|
Compare Parts:
5854 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |