There are no models available for this part yet.
Overview of 5854 RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95854HRZ-TK | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ-T | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5854 RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K9077
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red,600V, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$123.5100 / $166.1900 | Buy Now | |
DISTI #
A5854R-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
56 In Stock |
|
$120.7798 / $157.5900 | Buy Now | |
DISTI #
602-5854-100-03
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 600V, PTFE 100 ft Spool, Red RoHS: Compliant | 38 |
|
$120.7200 / $120.7800 | Buy Now | |
DISTI #
70135595
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Red TFE insulated, -60 to +200C | Alpha Wire 5854 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 2 |
|
$121.9900 | Buy Now | |
DISTI #
5854-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, red, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$47.5500 / $67.9300 | Buy Now |
CAD Models for 5854 RD005 by Alpha Wire
Part Data Attributes for 5854 RD005 by Alpha Wire
5854 RD005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5854 RD005Alpha WireVS
-