Part Details for 5854 YL001 by Alpha Wire
Overview of 5854 YL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95854HRZ-TK | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ-T | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5854 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7583
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.242Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$970.4300 | Buy Now |
DISTI #
3937-5854YL001-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,176.4500 | Buy Now |
DISTI #
A5854Y-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
5 In Stock |
|
$822.0786 / $941.8000 | Buy Now |
DISTI #
602-5854-1000-05
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 600V, PTFE 1000 ft Spool, Yellow RoHS: Compliant | 2 |
|
$822.0600 / $853.9200 | Buy Now |
DISTI #
70135667
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Yellow TFE insulated, -60 to +200C | Alpha Wire 5854 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$839.4400 / $893.0200 | RFQ |
DISTI #
5854-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, yellow, 600V, 305m Min Qty: 1 | 0 |
|
$379.5500 / $487.9900 | RFQ |
Part Details for 5854 YL001
5854 YL001 CAD Models
5854 YL001 Part Data Attributes
|
5854 YL001
Alpha Wire
Buy Now
|
Compare Parts:
5854 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |