Part Details for 5854/7 BL001 by Alpha Wire
Overview of 5854/7 BL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95854HRZ-TK | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ-T | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5854/7 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7185
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper, Blue, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854/7 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$789.2200 | Buy Now |
DISTI #
A58547L-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
2 In Stock |
|
$668.5690 / $776.8500 | Buy Now |
DISTI #
3937-5854/7BL001-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5854/7-1000-06
|
Mouser Electronics | Hook-up Wire 24 AWG 7/32 600V, PTFE 1000 ft Spool, Blue RoHS: Compliant | 0 |
|
$668.5600 / $748.8500 | Order Now |
DISTI #
70135508
|
RS | Hook-Up Wire, Copper, 24 AWG, 7x32, Blue TFE insulated, -60 to +200C, 600V | Alpha Wire 5854/7 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$703.4000 / $756.3500 | RFQ |
DISTI #
5854/7-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, blue, 600V, 305m Min Qty: 1 | 4 |
|
$320.6700 / $412.2900 | Buy Now |