There are no models available for this part yet.
Overview of 5854/7 BR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95854HRZ-TK | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ-T | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs | |
ISL95854IRZ | Renesas Electronics Corporation | Single Phase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 5854/7 BR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7176
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854/7 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$100.8400 / $135.6900 | Buy Now | |
DISTI #
A58547BR-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$98.6118 / $130.4300 | Buy Now | |
DISTI #
3937-5854/7BR005-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$261.0500 | Buy Now | |
DISTI #
602-5854/7-100-07
|
Mouser Electronics | Hook-up Wire 24 AWG 7/32 600V, PTFE 100 ft Spool, Brown RoHS: Compliant | 14 |
|
$98.6100 | Buy Now | |
DISTI #
70135501
|
RS | Hook-Up Wire, Copper, 24 AWG, 7x32, Brown TFE insulated, -60 to +200C, 600V | Alpha Wire 5854/7 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$100.8300 | RFQ | |
DISTI #
5854/7-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, brown, 600V, 30.5m Min Qty: 1 | 11 |
|
$40.9600 / $58.5100 | Buy Now |
CAD Models for 5854/7 BR005 by Alpha Wire
Part Data Attributes for 5854/7 BR005 by Alpha Wire
5854/7 BR005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5854/7 BR005Alpha WireVS
-