Part Details for 5854/7 OR005 by Alpha Wire
Overview of 5854/7 OR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5854/7 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7177
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Orange, 600V, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5854/7 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$99.9300 | Buy Now |
DISTI #
A58547OR-100-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
22 In Stock |
|
$93.0300 | Buy Now |
DISTI #
602-5854/7-100-08
|
Mouser Electronics | Hook-up Wire 24AWG7/32 PTFE 100ft SPOOL ORANGE RoHS: Compliant | 21 |
|
$93.0300 | Buy Now |
DISTI #
70135499
|
RS | Hook-Up Wire, Copper, 24 AWG, 7x32, Orange TFE insulated, -60 to +200C | Alpha Wire 5854/7 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$86.0500 / $93.0300 | Buy Now |
DISTI #
5854/7-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, orange, 600V, 30.5m Min Qty: 1 | 5 |
|
$35.6200 / $50.8800 | Buy Now |
Part Details for 5854/7 OR005
5854/7 OR005 CAD Models
5854/7 OR005 Part Data Attributes
|
5854/7 OR005
Alpha Wire
Buy Now
|
Compare Parts:
5854/7 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |