Part Details for 58545-3 by TE Connectivity
Overview of 58545-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58545-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4329
|
Newark | Punches&dies Sde Die Assy. 22-10 Solistrand |Amp Te Connectivity 58545-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.1100 / $245.2500 | Buy Now |
DISTI #
58545-3-ND
|
DigiKey | SDE DIE ASSY. 22-10 SOLISTRAND Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.6120 | Buy Now |
DISTI #
58545-3
|
Avnet Americas | AMP58545-3 - Bulk (Alt: 58545-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$189.7440 / $228.3360 | Buy Now |
DISTI #
571-58545-3
|
Mouser Electronics | Punches & Dies SDE DIE ASSY. 22-10 SOLISTRAND | 0 |
|
$225.1100 / $241.1800 | Order Now |
DISTI #
AMP58545-3
|
Heilind Electronics | SDE DIE ASSY. 22-10 SOLISTRAND | Americas - 0 in Stock |
|
$203.5125 / $241.2001 | Buy Now |
|
Onlinecomponents.com | SDE DIE ASSY. 22-10 SOLISTRAND |
11 In Stock |
|
$240.9600 / $292.3600 | Buy Now |
DISTI #
76873806
|
Verical | Sde Die Assy. 22-10 Solistrand Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 10 |
|
$313.2480 / $380.0680 | Buy Now |
DISTI #
AMP58545-3
|
Interstate Connecting Components | SDE DIE ASSY. 22-10 SOLISTRAND | 0 |
|
$203.5125 / $241.2001 | Buy Now |
DISTI #
58545-3
|
Avnet Abacus | AMP58545-3 (Alt: 58545-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
58545-3
|
Avnet Abacus | AMP58545-3 (Alt: 58545-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 58545-3
58545-3 CAD Models
58545-3 Part Data Attributes
|
58545-3
TE Connectivity
Buy Now
|
Compare Parts:
58545-3
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |