There are no models available for this part yet.
Overview of 5855/7 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
ISL95855IRTZ | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs | |
ISL95855HRTZ-T | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8™ CPUs |
Price & Stock for 5855/7 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7210
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:0.357Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5855/7 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,157.4300 | Buy Now | |
DISTI #
3937-5855/7BK001-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,595.8500 | Buy Now | |
DISTI #
A5855B-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK 1000' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
4 In Stock |
|
$980.4971 / $1,109.8000 | Buy Now | |
DISTI #
602-5855/7-1000-02
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 600V, PTFE 1000 ft Spool, Black RoHS: Compliant | 2 |
|
$980.4900 / $1,054.5600 | Buy Now | |
DISTI #
70135684
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, Black TFE insulated, -60 to +200C, 600V | Alpha Wire 5855/7 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,065.1100 | RFQ | |
DISTI #
5855/7-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, black, 600V, 305m Min Qty: 1 | 3 |
|
$482.3900 / $620.2200 | Buy Now |
CAD Models for 5855/7 BK001 by Alpha Wire
Part Data Attributes for 5855/7 BK001 by Alpha Wire
5855/7 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5855/7 BK001Alpha WireVS
-