Part Details for 5855/7 SL001 by Alpha Wire
Overview of 5855/7 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5855/7 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7217
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5855/7 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,091.9200 | Buy Now |
DISTI #
5855/7SL001-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 1000' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$924.9970 / $1,054.5700 | Buy Now |
DISTI #
602-5855/7-1000-09
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PTFE 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$965.9500 / $1,095.5900 | Order Now |
DISTI #
70135690
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, Slate TFE insulated, -60 to +200C | Alpha Wire 5855/7 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,054.5700 | RFQ |
DISTI #
5855/7-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PTFE, dark grey, 600V, 305m Min Qty: 1 | 1 |
|
$419.4800 / $539.3300 | Buy Now |