Part Details for 5855256F by Dialight
Overview of 5855256F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5855256F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-4097-ND
|
DigiKey | LED CLUSTER T3 1/4 RD 660NM 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
108 In Stock |
|
$6.1908 / $12.4800 | Buy Now |
DISTI #
645-5855256F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs ClusterBsedLED120VAC 660nmRedNonPolarize RoHS: Compliant | 32 |
|
$6.1900 / $10.4100 | Buy Now |
DISTI #
585-5256F
|
TTI | LED Replacement Lamps - Based LEDs 120 VAC LED BASED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 117 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.9000 / $6.3200 | Buy Now |
Part Details for 5855256F
5855256F CAD Models
5855256F Part Data Attributes
|
5855256F
Dialight
Buy Now
|
Compare Parts:
5855256F
Dialight
|
Samacsys Manufacturer | Dialight |