Part Details for 58557 by Elesa+Ganter
Overview of 58557 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158557-R122121LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Board Header, 12 Position, Top Latch, Tin (preplated) | |
10158557-R302111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Board Header, 30 Position, Top Latch, Tin (preplated) | |
10158557-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Board Header, 28 Position, Top Latch, Tin (preplated) |
Price & Stock for 58557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCD.16X1.5
|
TME | Fill plug, without side hole, Thread: M16, Overall len: 16mm Min Qty: 1 | 29 |
|
$1.0300 / $1.3500 | Buy Now |