Part Details for 5856 by Amecon Magnetics
Overview of 5856 by Amecon Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5856
5856 CAD Models
5856 Part Data Attributes
|
5856
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
5856
Amecon Magnetics
Power Transformer, 20VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.35 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA |