There are no models available for this part yet.
Overview of 5857 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
115857-HMC633LC4 | Analog Devices | HMC633LC4 EVALUATION PCB ASSY | |
115857-HMC634LC4 | Analog Devices | HMC634LC4 EVALUATION PCB ASSY |
Price & Stock for 5857 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89K8219
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:0.969Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5857 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$1,770.2600 | Buy Now | |
DISTI #
A5857B-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
43 In Stock |
|
$1,603.4900 | Buy Now | |
DISTI #
602-5857-1000-02
|
Mouser Electronics | Hook-up Wire 18 AWG 19/30 600V, PTFE 1000 ft Spool, Black RoHS: Compliant | 0 |
|
$1,877.2800 / $2,020.7100 | Order Now | |
DISTI #
70135704
|
RS | Hook-Up Wire, Copper, 18 AWG, 19x30, Black TFE insulated, -60 to +200C, 600V | Alpha Wire 5857 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$1,853.1500 | Buy Now | |
DISTI #
65007705
|
Verical | Hook-up Wire 18AWG 304.8m 1.88mm Silver Plated Copper 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,042.7940 / $2,244.6970 | Buy Now | |
DISTI #
5857-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PTFE, black, 600V, 305m Min Qty: 1 | 0 |
|
$737.2500 / $947.8900 | RFQ |
CAD Models for 5857 BK001 by Alpha Wire
Part Data Attributes for 5857 BK001 by Alpha Wire
5857 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5857 BK001Alpha WireVS
-