Part Details for 5858 VI001 by Alpha Wire
Overview of 5858 VI001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5858 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7740
|
Newark | Hook Up Wire, 1000Ft 16Awg Copper Violet, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5858 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,035.9900 | Buy Now |
DISTI #
5858VI001-ND
|
DigiKey | HOOK-UP STRND 16AWG VIOLET 1000' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
1 In Stock |
|
$1,962.2210 / $2,237.0800 | Buy Now |
DISTI #
602-5858-1000-10
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PTFE 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$2,159.1600 / $2,324.1200 | Order Now |
DISTI #
70135712
|
RS | Hook-Up Wire, Copper, 16 AWG, 19x29, Violet TFE insulated, -60 to +200C | Alpha Wire 5858 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,324.3000 | RFQ |
DISTI #
5858-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PTFE, violet, 600V, 305m Min Qty: 1 | 1 |
|
$827.8600 | Buy Now |