Part Details for 5858 WH001 by Alpha Wire
Overview of 5858 WH001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95858IRZ-T | Renesas Electronics Corporation | 3+2 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs | |
ISL95858HRZ | Renesas Electronics Corporation | 3+2 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs | |
ISL95858HRZ-T | Renesas Electronics Corporation | 3+2 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs |
Price & Stock for 5858 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8222
|
Newark | Hook Up Wire, 1000Ft, 16Awg, Copper, White, 600V, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:16Awg, Conductor Area Csa:1.327Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5858 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,158.1500 | Buy Now |
DISTI #
3937-5858WH001-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,506.6900 | Buy Now |
DISTI #
A5858W-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG WHITE 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
3 In Stock |
|
$2,079.9533 / $2,235.2600 | Buy Now |
DISTI #
602-5858-1000-01
|
Mouser Electronics | Hook-up Wire 16 AWG 19/29 600V, PTFE 1000 ft Spool, White RoHS: Compliant | 0 |
|
$2,288.7000 / $2,463.5700 | Order Now |
DISTI #
70135713
|
RS | Hook-Up Wire, Copper, 16 AWG, 19x29, White TFE insulated, -60 to +200C | Alpha Wire 5858 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,259.4500 | RFQ |
DISTI #
5858-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PTFE, white, 600V, 305m Min Qty: 1 | 1 |
|
$952.0600 / $1,217.2800 | Buy Now |