Part Details for 58583-2 by TE Connectivity
Overview of 58583-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 58583-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0581
|
Newark | Crimp Die, 58583-1 Crimp Tool, Crimp Die Applications:-, For Use With:Tyco 58583-1 Pro-Crimper Iii Hand Crimp Tool Assembly, Product Range:-, Crimp Size:0.5Mm² To 1.5Mm², Crimp Tool:58583-1 Rohs Compliant: Na |Amp Te Connectivity 58583-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$253.0000 | Buy Now |
DISTI #
A120128-ND
|
DigiKey | TOOL DIE PROCRIMP SUPERSEAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
20 In Stock |
|
$258.0010 / $275.7900 | Buy Now |
DISTI #
2266-58583-2-ND
|
DigiKey | TOOL DIE PROCRIMP SUPERSEAL Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$297.1500 / $358.3200 | Buy Now |
DISTI #
58583-2
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 58583-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$208.9780 / $251.4820 | Buy Now |
DISTI #
571-58583-2
|
Mouser Electronics | Punches & Dies PROCRIMP DIE SUPERSEAL 1.5 SER | 4 |
|
$247.9300 / $274.4800 | Buy Now |
DISTI #
AMP58583-2
|
Heilind Electronics | PROCRIMP DIE SUPERSEAL 1.5 SER | Americas - 14 in Stock |
|
$239.0850 / $265.6501 | Buy Now |
|
Onlinecomponents.com | PROCRIMP DIE SUPERSEAL 1.5 SER |
6 In Stock |
|
$209.4300 / $241.8700 | Buy Now |
DISTI #
58583-2
|
TTI | Punches & Dies PROCRIMP DIE SUPERSEAL 1.5 SER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$214.6700 / $246.4100 | Buy Now |
DISTI #
58583-2
|
TME | Crimping jaws, non-insulated terminals, 20AWG÷16AWG, 0.5÷1.5mm2 Min Qty: 1 | 1 |
|
$356.0400 / $381.7000 | Buy Now |
DISTI #
AMP58583-2
|
Interstate Connecting Components | PROCRIMP DIE SUPERSEAL 1.5 SER | 4 |
|
$239.0850 / $265.6501 | Buy Now |
Part Details for 58583-2
58583-2 CAD Models
58583-2 Part Data Attributes
|
58583-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58583-2
TE Connectivity
PROCRIMP DIE SUPERSEAL 1.5 SER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |