Part Details for 586-2406-220F by Dialight
Overview of 586-2406-220F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 586-2406-220F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4608
|
Newark | Led Bulb, White, Ba9S, 650Mcd, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:-, Luminous Intensity:650Mcd, Average Bulb Life:100000H, Supply Voltage:36V, Current Rating:10Ma Rohs Compliant: Yes |Dialight 586-2406-220F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $11.8600 | Buy Now |
DISTI #
2266-586-2406-220F-ND
|
DigiKey | 6-36 VDC BASED LED- WHITE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
52 In Stock |
|
$6.1200 / $8.2700 | Buy Now |
DISTI #
645-586-2406-220F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED W RoHS: Compliant | 9 |
|
$6.1200 / $11.4000 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color White 2-Pin T-3 1/4 RoHS: Compliant |
52 Partner Stock |
|
$6.4400 / $9.2400 | Buy Now |
DISTI #
586-2406-220F
|
TTI | LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 586-2406-220F
|
PEI Genesis | 6-36VDC BASED LED WHITE ROHS | 88 |
|
Buy Now | |
DISTI #
000000000002297919
|
Sager | LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED W | 0 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color White 2-Pin T-3 1/4 RoHS: Compliant |
52 Partner Stock |
|
$6.4400 / $9.2400 | Buy Now |
Part Details for 586-2406-220F
586-2406-220F CAD Models
586-2406-220F Part Data Attributes
|
586-2406-220F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-2406-220F
Dialight
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.65 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |