Part Details for 586-2702-205F by Dialight
Overview of 586-2702-205F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2702B-B | Analog Devices | LTM4700 Demo Board | |
5962-8512702XA | Analog Devices | IC - 12-BIT A/D CONVERTER | |
DC2702B-A | Analog Devices | LTM4700 Demo Board |
Price & Stock for 586-2702-205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4614
|
Newark | Scrw Base Led T3 1/4 Green 28 Rohs Compliant: Yes |Dialight 586-2702-205F RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-586-2702-205F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs SCRW BASE LED T3 1/4 RoHS: Compliant | 0 |
|
$4.0000 / $4.8300 | Order Now |
Part Details for 586-2702-205F
586-2702-205F CAD Models
586-2702-205F Part Data Attributes
|
586-2702-205F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-2702-205F
Dialight
Single Color LED, Green, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 825.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |