Part Details for 586-4603-105F by Dialight
Overview of 586-4603-105F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 | |
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-03L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 |
Price & Stock for 586-4603-105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8609
|
Newark | Led Replacement Lamps-Based Leds Amber 15Mm 28 Rohs Compliant: Yes |Dialight 586-4603-105F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $16.6100 | Buy Now |
DISTI #
645-586-4603-105F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Amber 15mm 28 Volts RoHS: Compliant | 0 |
|
$9.0000 / $15.4800 | Order Now |
DISTI #
70082093
|
RS | Lamp, LED, 15mm, S.C. Bayonet, Yellow, 28VDC, 30mA, 17325mcd, 100000 Hrs | Dialight 586-4603-105F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4200 / $15.5200 | RFQ |
|
Onlinecomponents.com | Low beam LED Module | 0 |
|
$6.7300 / $9.3700 | Buy Now |
DISTI #
000000000002297950
|
Sager | LED Replacement Lamps - Based LEDs Amber 15mm 28 Volts | 0 |
|
Buy Now |
Part Details for 586-4603-105F
586-4603-105F CAD Models
586-4603-105F Part Data Attributes
|
586-4603-105F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-4603-105F
Dialight
Single Color LED Display Cluster, Yellow, 24.89mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Display Height | 24.89 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |