Part Details for 58613 SL001 by Alpha Wire
Overview of 58613 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58613 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5105
|
Newark | Shielded Multipair Cable 3Pr 1000Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Voltage Rating:150V Rohs Compliant: Yes |Alpha Wire 58613 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,361.1200 | Buy Now |
DISTI #
58613SL001-ND
|
DigiKey | MULT-PAIR 6 22AWG SLATE 304.8M Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$4,828.8600 | Buy Now |
DISTI #
602-58613-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$4,828.8500 | Order Now |
DISTI #
73560014
|
RS | Multiconductor Plenum Cable, 22Awg/3C, Shielded, PVDF Slate | Alpha Wire 58613 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,976.7200 / $7,063.4000 | RFQ |