Part Details for 58613-1 by TE Connectivity
Overview of 58613-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 58613-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6928
|
Newark | Pro-Crimp Tool Jpt Rec |Amp Te Connectivity 58613-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,555.2000 / $1,676.7000 | Buy Now |
DISTI #
58613-1-ND
|
DigiKey | TOOL HAND CRIMPER RECT CONT SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,718.0100 | Buy Now |
DISTI #
3937-58613-1-ND
|
DigiKey | TOOL HAND CRIMPER RECT CONT SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,398.6000 | Buy Now |
DISTI #
58613-1
|
Avnet Americas | PRO-CRIMP TOOL JPT REC - Bulk (Alt: 58613-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,433.7000 / $1,725.3000 | Buy Now |
DISTI #
571-58613-1
|
Mouser Electronics | Crimpers / Crimping Tools PRO-CRIMP TOOL JPT | 1 |
|
$1,700.9600 | Buy Now |
DISTI #
AMP58613-1
|
Heilind Electronics | PRO-CRIMP TOOL JPT REC | Americas - 0 in Stock |
|
$1,640.2500 / $1,822.5000 | Buy Now |
|
Onlinecomponents.com | PRO-CRIMP TOOL JPT REC | 0 |
|
$1,596.0700 / $1,686.8500 | Buy Now |
DISTI #
AMP58613-1
|
Interstate Connecting Components | PRO-CRIMP TOOL JPT REC | 0 |
|
$1,640.2500 / $1,822.5000 | Buy Now |
|
Master Electronics | PRO-CRIMP TOOL JPT REC | 0 |
|
$1,596.0700 / $1,686.8500 | Buy Now |
Part Details for 58613-1
58613-1 CAD Models
58613-1 Part Data Attributes
|
58613-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58613-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |