Part Details for 58628-1 by TE Connectivity
Overview of 58628-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 58628-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B8218
|
Newark | Crimp Tool, Pro-Crimper Iii, Ultra Fast Faston Straight Receptacles, Crimp Tool Type:Ratchet, For Use With:Amp 26-14Awg Faston Contacts, Product Range:Te Connectivity/Amp 586, Crimp Size:26Awg To 14Awg Rohs Compliant: Na |Amp Te Connectivity 58628-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$291.1900 / $322.3800 | Buy Now |
DISTI #
58628-1-ND
|
DigiKey | TOOL HAND CRIMPER 14-26AWG SIDE Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.8000 / $313.1000 | Buy Now |
DISTI #
58628-1
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 58628-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$236.0000 / $284.0000 | Buy Now |
DISTI #
90B8218
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 90B8218) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$291.1900 / $322.3800 | Buy Now |
DISTI #
571-586281
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMPER DIE/TOOL ULTRAFAST 26-14 | 45 |
|
$288.4500 / $291.1300 | Buy Now |
|
Future Electronics | PRO-CRIMPER III Series Hand Crimper Tool RoHS: Non Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$231.7100 / $243.3000 | Buy Now |
DISTI #
AMP58628-1
|
Heilind Electronics | PROCRIMP T&D 26-14 ULTRAFAST | Americas - 4 in Stock |
|
$270.0000 / $300.0000 | Buy Now |
|
Onlinecomponents.com | PRO-CRIMPER III Hand Crimping Tool Assembly With Die - 14 to 26 AWG - Ratchet - Ultra-Fast FASTON Receptacles. |
39 In Stock 45 On Order |
|
$221.7300 / $243.8200 | Buy Now |
DISTI #
58628-1
|
TTI | Crimpers / Crimping Tools PROCRIMPER DIE/TOOL ULTRAFAST 26-14 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$227.2700 / $250.9300 | Buy Now |
DISTI #
58628-1
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 58628-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$236.0000 / $284.0000 | Buy Now |
Part Details for 58628-1
58628-1 CAD Models
58628-1 Part Data Attributes:
|
58628-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58628-1
TE Connectivity
PROCRIMP T&D 26-14 ULTRAFAST
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |