Part Details for 5874 OR001 by Alpha Wire
Overview of 5874 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015874AFP-C#AA3 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7015874AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 5874 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8226
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Orange, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5874 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,168.0400 | Buy Now |
DISTI #
5874OR001-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE Min Qty: 1000 Lead time: 9 Weeks Container: Spool |
2000 In Stock |
|
$0.9895 / $1.0849 | Buy Now |
DISTI #
602-5874-1000-08
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 1000V, PTFE 1000 ft Spool, Orange RoHS: Compliant | 0 |
|
$1,033.2900 / $1,171.9700 | Order Now |
DISTI #
70479428
|
RS | Hook-Up Wire, 24 AWG, 1000V, PTFE, 1000 Spool, Orange | Alpha Wire 5874 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,252.9700 / $1,318.9000 | RFQ |
DISTI #
5874-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, orange, 1kV, 305m Min Qty: 1 | 0 |
|
$535.7900 / $688.8700 | RFQ |
Part Details for 5874 OR001
5874 OR001 CAD Models
5874 OR001 Part Data Attributes
|
5874 OR001
Alpha Wire
Buy Now
|
Compare Parts:
5874 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |