There are no models available for this part yet.
Overview of 5874 RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015874AFP-C#AA3 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7015874AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 5874 RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7242
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.242Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5874 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$148.5500 / $199.8800 | Buy Now | |
DISTI #
5874RD005-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
11 In Stock |
|
$145.2660 / $187.2000 | Buy Now | |
DISTI #
3937-5874RD005-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$384.5800 | Buy Now | |
DISTI #
602-5874-100-03
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 1000V, PTFE 100 ft Spool, Red RoHS: Compliant | 4 |
|
$145.2600 / $188.5300 | Buy Now | |
DISTI #
70135725
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Red TFE insulated, -60 to 200C, 300V | Alpha Wire 5874 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$186.9400 / $207.7100 | RFQ | |
DISTI #
5874-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, red, 1kV, 30.5m, 100ft Min Qty: 1 | 4 |
|
$61.0800 / $87.2500 | Buy Now |
CAD Models for 5874 RD005 by Alpha Wire
Part Data Attributes for 5874 RD005 by Alpha Wire
5874 RD005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5874 RD005Alpha WireVS
-