There are no models available for this part yet.
Overview of 5874 VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015874AFP-C#AA3 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7015874AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 5874 VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7259
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Violet, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5874 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,168.0400 | Buy Now | |
DISTI #
5874VI001-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
1 In Stock |
|
$989.4814 / $1,119.2700 | Buy Now | |
DISTI #
3937-5874VI001-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-5874-1000-10
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 1000V, PTFE 1000 ft Spool, Violet RoHS: Compliant | 0 |
|
$1,033.2900 / $1,171.9700 | Order Now | |
DISTI #
70135762
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Violet TFE insulated, -60 to 200C, 300V | Alpha Wire 5874 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,252.9700 / $1,318.9000 | RFQ | |
DISTI #
5874-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, violet, 1kV, 305m Min Qty: 1 | 0 |
|
$535.7900 / $688.8700 | RFQ |