Part Details for 5874 WH001 by Alpha Wire
Overview of 5874 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5874 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8227
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5874 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,101.9200 | Buy Now |
DISTI #
5874WH001-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
6 In Stock |
|
$933.4730 / $1,064.2300 | Buy Now |
DISTI #
602-5874-1000-01
|
Mouser Electronics | Hook-up Wire 24AWG1000V PTFE 1000ft SPOOL WHT RoHS: Compliant | 0 |
|
$974.8000 / $1,105.6300 | Order Now |
DISTI #
70135763
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, White TFE insulated, -60 to 200C, 300V | Alpha Wire 5874 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,105.7400 | RFQ |
DISTI #
5874-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, white, 1kV, 305m Min Qty: 1 | 0 |
|
$465.9100 / $599.0200 | RFQ |
Part Details for 5874 WH001
5874 WH001 CAD Models
5874 WH001 Part Data Attributes
|
5874 WH001
Alpha Wire
Buy Now
|
Compare Parts:
5874 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |