Part Details for 5874 YL005 by Alpha Wire
Overview of 5874 YL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015874AFP-C#AA3 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7015874AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 5874 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7244
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 5874 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$148.5500 / $199.8800 | Buy Now |
DISTI #
5874YL005-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$145.2660 / $187.2000 | Buy Now |
DISTI #
3937-5874YL005-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5874-100-05
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 1000V, PTFE 100 ft Spool, Yellow RoHS: Compliant | 0 |
|
$151.6900 / $207.6800 | Order Now |
DISTI #
70135727
|
RS | Hook-Up Wire, Copper, 24 AWG, 19x36, Yellow TFE insulated, -60 to 200C, 300V | Alpha Wire 5874 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$173.3400 / $190.4900 | RFQ |
DISTI #
5874-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PTFE, yellow, 1kV, 30.5m Min Qty: 1 | 1 |
|
$61.0800 / $87.2500 | Buy Now |