Part Details for 58803 SL001 by Alpha Wire
Overview of 58803 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58803 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5616
|
Newark | Shielded Multipair Cable 3Pr 1000Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 58803 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,275.5000 | Buy Now |
DISTI #
58803SL001-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$2,049.5800 | Buy Now |
DISTI #
602-58803-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3PR FOIL SHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,049.5700 | Order Now |
DISTI #
73596205
|
RS | Multi-Conductor Plenum Cable, 24Awg/3C TC, Foil Shielded, FEP Slate | Alpha Wire 58803 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,536.7800 / $2,998.0200 | RFQ |