-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M8354
|
Newark | Power Conn End Bell Cap Set |Molex 58866-0003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
56R2322
|
Newark | Power Conn End Bell Cap Set |Molex 58866-0003 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7500 / $39.0700 | Buy Now |
|
Onlinecomponents.com | HMC™ Rectangular Industrial End Bell Cap Assembly, PG36, 20.00-25.00mm dia. Wire Size, Orange Bush, for External Threaded Hoods RoHS: Compliant |
584 Partner Stock |
|
$26.7000 / $38.3800 | Buy Now |
DISTI #
588660003-MOL
|
TME | 58866-0003 Min Qty: 1 | 584 |
|
$28.3876 / $45.2194 | Buy Now |
DISTI #
C1S549804343639
|
Chip1Stop | Heavy Duty Connector RoHS: Compliant | 584 |
|
$27.2000 / $43.7000 | Buy Now |
|
Master Electronics | HMC™ Rectangular Industrial End Bell Cap Assembly, PG36, 20.00-25.00mm dia. Wire Size, Orange Bush, for External Threaded Hoods RoHS: Compliant |
584 Partner Stock |
|
$26.7000 / $38.3800 | Buy Now |
DISTI #
10194516
|
TestEquity LLC | Molex 58866-0003 HMC Rectangular Industrial End Bell Cap Assembly, PG36, 20.00-25.00mm dia. Wire Size, Orange Bush, for External Threaded Hoods | 584 |
|
$41.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy