Part Details for 589665-000 by TE Connectivity
Overview of 589665-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 589665-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-589665-000-ND
|
DigiKey | Wire And Cable, 22AWG, 600V, Fle Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
843 In Stock |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
589665-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 589665-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC2131-22-2/4/6-9 RoHS: Compliant |
823 Partner Stock |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
RYC55PC2131-22-2/4/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2131-22-2/4/6-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 589665-000
|
PEI Genesis | Wire And Cable | 823 |
|
Buy Now | |
DISTI #
000000000003786801
|
Sager | Multi-Conductor Cables 55PC2131-22-2/4/6-9 Min Qty: 2000 | 0 |
|
$1.7700 / $2.2800 | Buy Now |
|
Master Electronics | 55PC2131-22-2/4/6-9 RoHS: Compliant |
823 Partner Stock |
|
$2.2700 / $2.7300 | Buy Now |
Part Details for 589665-000
589665-000 CAD Models
589665-000 Part Data Attributes:
|
589665-000
TE Connectivity
Buy Now
|
Compare Parts:
589665-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |